131J20019X | |
---|---|
DigiKey Part Number | 626-1156-ND |
Manufacturer | |
Manufacturer Product Number | 131J20019X |
Description | CONN D-SUB PIN COAX GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-178, 196, 404 Solder Inner, Crimp or Solder Outer Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | RG-178, 196, 404 | |
Contact Termination | Solder Inner, Crimp or Solder Outer | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.67000 | ¥88.67 |
10 | ¥79.81600 | ¥798.16 |
100 | ¥71.33090 | ¥7,133.09 |
1,000 | ¥52.82352 | ¥52,823.52 |