3013W3PXK99A10X | |
---|---|
DigiKey Part Number | 626-1792-ND |
Manufacturer | |
Manufacturer Product Number | 3013W3PXK99A10X |
Description | CONN D-SUB HOUSING PLUG 13POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 13 (10 + 3 Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 13 (10 + 3 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) - 13C3, 13W3 | |
Contact Type | Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 315µin (8.00µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
10 | ¥27.09300 | ¥270.93 |
25 | ¥25.66000 | ¥641.50 |
50 | ¥25.06320 | ¥1,253.16 |
100 | ¥23.86970 | ¥2,386.97 |
250 | ¥20.88612 | ¥5,221.53 |
500 | ¥20.28934 | ¥10,144.67 |
1,000 | ¥17.30559 | ¥17,305.59 |
2,500 | ¥16.11205 | ¥40,280.12 |