131A10039X | |
---|---|
DigiKey Part Number | 626-1874-ND |
Manufacturer | |
Manufacturer Product Number | 131A10039X |
Description | CONN D-SUB PIN 10-12AWG SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 10-12 AWG Solder Cup Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 10-12 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Gold | |
Termination Finish Thickness | Flash | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.09600 | ¥190.96 |
25 | ¥18.28480 | ¥457.12 |
50 | ¥17.87760 | ¥893.88 |
100 | ¥17.06490 | ¥1,706.49 |
300 | ¥15.43963 | ¥4,631.89 |
500 | ¥14.22070 | ¥7,110.35 |
1,000 | ¥12.18910 | ¥12,189.10 |
2,500 | ¥11.37649 | ¥28,441.23 |