131C11019X | |
---|---|
DigiKey Part Number | 626-1148-ND |
Manufacturer | |
Manufacturer Product Number | 131C11019X |
Description | CONN D-SUB PIN 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 16-20 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 16-20 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | Flash | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥22.01900 | ¥220.19 |
25 | ¥20.85960 | ¥521.49 |
50 | ¥20.37340 | ¥1,018.67 |
100 | ¥19.40310 | ¥1,940.31 |
300 | ¥16.97760 | ¥5,093.28 |
500 | ¥16.49252 | ¥8,246.26 |
1,000 | ¥14.06717 | ¥14,067.17 |
2,500 | ¥13.09707 | ¥32,742.67 |