132A11019X | |
---|---|
DigiKey Part Number | 626-1882-ND |
Manufacturer | |
Manufacturer Product Number | 132A11019X |
Description | CONN D-SUB SOCKET 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 16-20 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 16-20 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.46000 | ¥214.60 |
25 | ¥20.32400 | ¥508.10 |
50 | ¥19.85140 | ¥992.57 |
100 | ¥18.90550 | ¥1,890.55 |
250 | ¥16.54244 | ¥4,135.61 |
500 | ¥16.06970 | ¥8,034.85 |
1,000 | ¥13.70652 | ¥13,706.52 |
2,500 | ¥12.76126 | ¥31,903.15 |