3008W8SXX99A30X | |
---|---|
DigiKey Part Number | 626-1111-ND |
Manufacturer | |
Manufacturer Product Number | 3008W8SXX99A30X |
Description | CONN D-SUB HOUSING RCPT 8POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 8 (Coax or Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side (4-40) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 320µin (8.13µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Green | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.15000 | ¥58.15 |
10 | ¥52.54600 | ¥525.46 |
25 | ¥49.63680 | ¥1,240.92 |
50 | ¥48.42640 | ¥2,421.32 |
100 | ¥46.00520 | ¥4,600.52 |
250 | ¥41.16220 | ¥10,290.55 |
450 | ¥38.74098 | ¥17,433.44 |
950 | ¥33.89846 | ¥32,203.54 |
2,400 | ¥32.20350 | ¥77,288.40 |