132J20029X | |
---|---|
DigiKey Part Number | 626-1161-ND |
Manufacturer | |
Manufacturer Product Number | 132J20029X |
Description | CONN D-SUB SOCKET GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder Inner, Crimp or Solder Outer Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder Inner, Crimp or Solder Outer | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.07000 | ¥73.07 |
10 | ¥65.73600 | ¥657.36 |
25 | ¥61.92800 | ¥1,548.20 |
50 | ¥60.34040 | ¥3,017.02 |
100 | ¥58.75260 | ¥5,875.26 |
250 | ¥52.40056 | ¥13,100.14 |
500 | ¥49.22484 | ¥24,612.42 |
1,000 | ¥43.50843 | ¥43,508.43 |