132A11039X | |
---|---|
DigiKey Part Number | 626-1883-ND |
Manufacturer | |
Manufacturer Product Number | 132A11039X |
Description | CONN D-SUB SOCKET 10-12AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 10-12 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 10-12 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.58000 | ¥27.58 |
10 | ¥25.03200 | ¥250.32 |
25 | ¥23.71000 | ¥592.75 |
50 | ¥23.15980 | ¥1,157.99 |
100 | ¥22.05650 | ¥2,205.65 |
250 | ¥19.29928 | ¥4,824.82 |
500 | ¥18.74790 | ¥9,373.95 |
1,000 | ¥15.99089 | ¥15,990.89 |
2,500 | ¥14.88812 | ¥37,220.30 |