302W2CSXX99A10X | |
---|---|
DigiKey Part Number | 626-1093-ND |
Manufacturer | |
Manufacturer Product Number | 302W2CSXX99A10X |
Description | CONN D-SUB HOUSING RCPT 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 2 (Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 2 (Coax or Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 1 (DE, E) - 2V2, 2W2C | |
Contact Type | Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP20 | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Green | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.69000 | ¥30.69 |
10 | ¥27.87500 | ¥278.75 |
25 | ¥26.39800 | ¥659.95 |
50 | ¥25.78420 | ¥1,289.21 |
100 | ¥24.55660 | ¥2,455.66 |
250 | ¥21.48700 | ¥5,371.75 |
450 | ¥20.87313 | ¥9,392.91 |
950 | ¥17.80352 | ¥16,913.34 |
2,400 | ¥16.57571 | ¥39,781.70 |