302W2CSXX41A10X | |
---|---|
DigiKey Part Number | 626-1938-ND |
Manufacturer | |
Manufacturer Product Number | 302W2CSXX41A10X |
Description | CONN D-SUB RCPT 2POS SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) - 2V2, 2W2C | |
Contact Type | Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 10A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250V | |
Color | Green | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.28000 | ¥92.28 |
10 | ¥83.07500 | ¥830.75 |
25 | ¥78.25920 | ¥1,956.48 |
50 | ¥76.25260 | ¥3,812.63 |
100 | ¥74.24540 | ¥7,424.54 |
250 | ¥66.21896 | ¥16,554.74 |
500 | ¥62.20586 | ¥31,102.93 |
1,000 | ¥54.98196 | ¥54,981.96 |