DEL2V2P93C5G40LF | |
---|---|
DigiKey Part Number | DEL2V2P93C5G40LF-ND |
Manufacturer | |
Manufacturer Product Number | DEL2V2P93C5G40LF |
Description | CONN D-SUB PLUG 2POS VERT PRESS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position D-Sub, Combo Plug, Female Sockets and Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DEL2V2P93C5G40LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Sockets and Male Pins | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) - 2V2, 2W2C | |
Contact Type | Power | |
Flange Feature | Board Side (M3) | |
Termination | Press-Fit | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 40A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 300V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.58000 | ¥127.58 |
10 | ¥113.09800 | ¥1,130.98 |
25 | ¥108.74720 | ¥2,718.68 |
40 | ¥104.39800 | ¥4,175.92 |
120 | ¥98.59767 | ¥11,831.72 |
240 | ¥89.89771 | ¥21,575.45 |
480 | ¥84.09781 | ¥40,366.95 |
960 | ¥77.13804 | ¥74,052.52 |