DE2V2PA00LF | |
---|---|
DigiKey Part Number | 609-5911-ND |
Manufacturer | |
Manufacturer Product Number | DE2V2PA00LF |
Description | CONN D-SUB HOUSING PLUG 2POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plug for Female and Male Contacts Housing D-Sub, Combo Connector 2 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | DE2V2PA00LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Female and Male Contacts | |
Number of Positions | 2 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 1 (DE, E) - 2V2, 2W2C | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Thermoplastic | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.87000 | ¥22.87 |
10 | ¥20.78500 | ¥207.85 |
25 | ¥19.68880 | ¥492.22 |
40 | ¥19.23200 | ¥769.28 |
120 | ¥18.31583 | ¥2,197.90 |
240 | ¥16.02658 | ¥3,846.38 |
480 | ¥15.56873 | ¥7,472.99 |
960 | ¥13.27917 | ¥12,748.00 |
2,400 | ¥12.36339 | ¥29,672.14 |