8638PSS1005LF | |
---|---|
DigiKey Part Number | 609-1440-ND |
Manufacturer | |
Manufacturer Product Number | 8638PSS1005LF |
Description | CONN D-SUB SOCKET 16AWG SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 16 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 8638PSS1005LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 16 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥30.71300 | ¥307.13 |
25 | ¥29.08560 | ¥727.14 |
50 | ¥28.40920 | ¥1,420.46 |
100 | ¥27.05710 | ¥2,705.71 |
250 | ¥23.81764 | ¥5,954.41 |