8638PSC3005LF | |
---|---|
DigiKey Part Number | 8638PSC3005LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8638PSC3005LF |
Description | CONN D-SUB SOCKET 9AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 9 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 8638PSC3005LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 9 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥41.98281 | ¥41,982.81 |