3005W5SXX99A10X | |
---|---|
DigiKey Part Number | 626-1105-ND |
Manufacturer | |
Manufacturer Product Number | 3005W5SXX99A10X |
Description | CONN D-SUB HOUSING RCPT 5POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 5 (Coax or Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 3 (DB, B) - 5W5 | |
Contact Type | Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP20 | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Green | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.32000 | ¥37.32 |
10 | ¥33.91100 | ¥339.11 |
25 | ¥32.12080 | ¥803.02 |
50 | ¥31.37460 | ¥1,568.73 |
100 | ¥29.88010 | ¥2,988.01 |
250 | ¥26.14500 | ¥6,536.25 |
450 | ¥25.39804 | ¥11,429.12 |
950 | ¥21.66307 | ¥20,579.92 |
2,400 | ¥20.16907 | ¥48,405.77 |