3003W3SXX56N40X | |
---|---|
DigiKey Part Number | 626-1104-ND |
Manufacturer | |
Manufacturer Product Number | 3003W3SXX56N40X |
Description | CONN D-SUB RCPT 3POS R/A SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Power | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 20A | |
Backset Spacing | 0.459" (11.65mm) | |
Features | Board Lock | |
Voltage Rating | - | |
Color | Green | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.45000 | ¥158.45 |
10 | ¥138.76200 | ¥1,387.62 |
30 | ¥132.76633 | ¥3,982.99 |
60 | ¥128.48350 | ¥7,709.01 |
90 | ¥124.20067 | ¥11,178.06 |
240 | ¥117.34788 | ¥28,163.49 |
450 | ¥113.92162 | ¥51,264.73 |