131A11019X | |
---|---|
DigiKey Part Number | 131A11019X-ND |
Manufacturer | |
Manufacturer Product Number | 131A11019X |
Description | CONN D-SUB PIN 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 16-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | - | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | - | |
Wire Gauge | 16-20 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Gold | |
Termination Finish Thickness | Flash | |
Contact Size | - | |
Features | IP20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥18.26700 | ¥182.67 |
25 | ¥16.44920 | ¥411.23 |
50 | ¥15.21600 | ¥760.80 |
100 | ¥14.09540 | ¥1,409.54 |
250 | ¥12.76888 | ¥3,192.22 |
500 | ¥11.87302 | ¥5,936.51 |
1,000 | ¥11.06132 | ¥11,061.32 |
2,500 | ¥10.10482 | ¥25,262.05 |