131J30019X | |
---|---|
DigiKey Part Number | 626-1159-ND |
Manufacturer | |
Manufacturer Product Number | 131J30019X |
Description | CONN D-SUB PIN COAX GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-179, 187 Solder Inner, Crimp or Solder Outer Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | RG-179, 187 | |
Contact Termination | Solder Inner, Crimp or Solder Outer | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.91000 | ¥88.91 |
10 | ¥68.27300 | ¥682.73 |
25 | ¥61.66880 | ¥1,541.72 |
50 | ¥57.20260 | ¥2,860.13 |
100 | ¥53.14950 | ¥5,314.95 |
250 | ¥48.36824 | ¥12,092.06 |
500 | ¥45.14490 | ¥22,572.45 |
1,000 | ¥42.22861 | ¥42,228.61 |