MLX91220KDF-ABF-075-RE | |
---|---|
DigiKey Part Number | 413-MLX91220KDF-ABF-075-RETR-ND - Tape & Reel (TR) 413-MLX91220KDF-ABF-075-RECT-ND - Cut Tape (CT) 413-MLX91220KDF-ABF-075-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX91220KDF-ABF-075-RE |
Description | IC CURRENT SENSOR P&P 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 75A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Fixed, Voltage | |
Sensitivity | 26.7mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.6% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2µs | |
Current - Supply (Max) | 21mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.92000 | ¥50.92 |
10 | ¥38.17900 | ¥381.79 |
25 | ¥33.93360 | ¥848.34 |
50 | ¥32.23840 | ¥1,611.92 |
100 | ¥31.38900 | ¥3,138.90 |
500 | ¥26.29920 | ¥13,149.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥23.75917 | ¥35,638.76 |
3,000 | ¥22.93989 | ¥68,819.67 |