ACS723KMATR-20AB-T | |
---|---|
DigiKey Part Number | 620-1742-2-ND - Tape & Reel (TR) 620-1742-1-ND - Cut Tape (CT) 620-1742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS723KMATR-20AB-T |
Description | SENSOR CURRENT HALL 20A AC/DC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | DC ~ 80kHz | |
Linearity | ±1% | |
Accuracy | ±2% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 5µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.36000 | ¥60.36 |
10 | ¥45.26000 | ¥452.60 |
25 | ¥40.22760 | ¥1,005.69 |
50 | ¥38.21800 | ¥1,910.90 |
100 | ¥37.21240 | ¥3,721.24 |
500 | ¥31.17788 | ¥15,588.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.16631 | ¥29,166.31 |
3,000 | ¥28.16062 | ¥84,481.86 |