ICM1206ER102M | |
---|---|
DigiKey Part Number | 541-ICM1206ER102MTR-ND - Tape & Reel (TR) 541-ICM1206ER102MCT-ND - Cut Tape (CT) 541-ICM1206ER102MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM1206ER102M |
Description | CMC 230MA 2LN 1K OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 230mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ICM1206ER102M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 230mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.083" (2.10mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.51700 | ¥55.17 |
25 | ¥5.05640 | ¥126.41 |
50 | ¥4.59740 | ¥229.87 |
100 | ¥4.09160 | ¥409.16 |
250 | ¥3.86160 | ¥965.40 |
500 | ¥3.30986 | ¥1,654.93 |
1,000 | ¥2.94210 | ¥2,942.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.94210 | ¥5,884.20 |
4,000 | ¥2.85016 | ¥11,400.64 |
6,000 | ¥2.75822 | ¥16,549.32 |
10,000 | ¥2.66628 | ¥26,662.80 |