PCA9554BPWJ | |
---|---|
DigiKey Part Number | 568-9917-2-ND - Tape & Reel (TR) 568-9917-1-ND - Cut Tape (CT) 568-9917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9554BPWJ |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9554BPWJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
10 | ¥13.36400 | ¥133.64 |
25 | ¥12.60920 | ¥315.23 |
100 | ¥10.74300 | ¥1,074.30 |
250 | ¥10.08720 | ¥2,521.80 |
500 | ¥8.82614 | ¥4,413.07 |
1,000 | ¥7.31317 | ¥7,313.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.80880 | ¥17,022.00 |
5,000 | ¥6.55661 | ¥32,783.05 |
12,500 | ¥6.30444 | ¥78,805.50 |