ACS724KMATR-20AB-T | |
---|---|
DigiKey Part Number | 620-ACS724KMATR-20AB-TTR-ND - Tape & Reel (TR) 620-ACS724KMATR-20AB-TCT-ND - Cut Tape (CT) 620-ACS724KMATR-20AB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS724KMATR-20AB-T |
Description | SENSOR CURRENT HALL 20A AC/DC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS724KMATR-20AB-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥24.69500 | ¥246.95 |
25 | ¥21.95320 | ¥548.83 |
50 | ¥20.85460 | ¥1,042.73 |
100 | ¥20.30530 | ¥2,030.53 |
500 | ¥19.32390 | ¥9,661.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.32383 | ¥19,323.83 |