ACS723LLCTR-20AB-T | |
---|---|
DigiKey Part Number | 620-1644-2-ND - Tape & Reel (TR) 620-1644-1-ND - Cut Tape (CT) 620-1644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS723LLCTR-20AB-T |
Description | SENSOR CURRENT HALL 20A AC/DC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | DC ~ 80kHz | |
Linearity | ±1% | |
Accuracy | ±3% | |
Voltage - Supply | 5V | |
Response Time | 5µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.37000 | ¥48.37 |
10 | ¥36.30000 | ¥363.00 |
25 | ¥32.26720 | ¥806.68 |
50 | ¥30.65360 | ¥1,532.68 |
100 | ¥29.84780 | ¥2,984.78 |
500 | ¥25.00752 | ¥12,503.76 |
1,000 | ¥23.39407 | ¥23,394.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥22.58742 | ¥67,762.26 |