ACS780LLRTR-050B-T | |
---|---|
DigiKey Part Number | 620-1817-2-ND - Tape & Reel (TR) 620-1817-1-ND - Cut Tape (CT) 620-1817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS780LLRTR-050B-T |
Description | SENSOR CUR HALL 50A 7POWERSMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Differential Bidirectional 7-PowerSMD Module |
Datasheet | Datasheet |
EDA/CAD Models | ACS780LLRTR-050B-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 3.6µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 7-PowerSMD Module | |
Supplier Device Package | 7-PSOF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.51000 | ¥55.51 |
10 | ¥44.44400 | ¥444.44 |
25 | ¥41.10840 | ¥1,027.71 |
100 | ¥35.55380 | ¥3,555.38 |
500 | ¥33.33174 | ¥16,665.87 |
1,000 | ¥31.10961 | ¥31,109.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥30.55411 | ¥91,662.33 |