74HC4538D | |
---|---|
DigiKey Part Number | 74HC4538DCT-ND - Cut Tape (CT) 74HC4538DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4538D |
Description | IC MULTIVIBRATOR 25NS 16SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4538D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 25 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.32500 | ¥33.25 |
25 | ¥3.04400 | ¥76.10 |
100 | ¥2.26590 | ¥226.59 |
250 | ¥2.05312 | ¥513.28 |
500 | ¥1.69926 | ¥849.63 |
1,000 | ¥1.27441 | ¥1,274.41 |