AD8210YRZ-REEL7

DigiKey Part Number
AD8210YRZ-REEL7TR-ND - Tape & Reel (TR)
AD8210YRZ-REEL7CT-ND - Cut Tape (CT)
AD8210YRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8210YRZ-REEL7
Description
IC CURRENT MONITOR 0.7% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 5mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8210YRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
±0.7%
Voltage - Input
-2V ~ 65V
Current - Output
5mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.51000¥55.51
10¥49.86000¥498.60
25¥47.13760¥1,178.44
100¥40.85340¥4,085.34
250¥38.75808¥9,689.52
500¥34.77762¥17,388.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥29.33056¥29,330.56
2,000¥27.86401¥55,728.02
Manufacturers Standard Package