AD5273BRJZ10-R7 | |
---|---|
DigiKey Part Number | 505-AD5273BRJZ10-R7TR-ND - Tape & Reel (TR) 505-AD5273BRJZ10-R7CT-ND - Cut Tape (CT) 505-AD5273BRJZ10-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5273BRJZ10-R7 |
Description | IC DGTL POT 10KOHM 64TAP SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 64 Taps I2C Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5273BRJZ10-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 64 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | OTP | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Package / Case | SOT-23-8 | |
Operating Temperature | -40°C ~ 105°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.31300 | ¥213.13 |
25 | ¥20.10760 | ¥502.69 |
100 | ¥17.13220 | ¥1,713.22 |
250 | ¥16.08628 | ¥4,021.57 |
500 | ¥14.07554 | ¥7,037.77 |
1,000 | ¥11.66252 | ¥11,662.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.95439 | ¥29,863.17 |