SN74LS393N

DigiKey Part Number
296-1665-5-ND
Manufacturer
Manufacturer Product Number
SN74LS393N
Description
IC BINARY COUNTER DL 4BIT 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS393N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
35 MHz
Trigger Type
Negative Edge
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.92000¥12.92
10¥11.55300¥115.53
25¥10.96320¥274.08
100¥9.00530¥900.53
250¥8.41792¥2,104.48
500¥7.43908¥3,719.54
1,000¥5.87298¥5,872.98
2,500¥5.48145¥13,703.62
5,000¥5.20737¥26,036.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

2,515In Stock
Ships from Rochester Electronics, LLC