1625-5-57-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-1625-5-57-15-00-00-03-0TR-ND - Tape & Reel (TR) 54-1625-5-57-15-00-00-03-0CT-ND - Cut Tape (CT) 54-1625-5-57-15-00-00-03-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1625-5-57-15-00-00-03-0 |
Description | .075" HIGH SMT TARGET DISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.125" (3.18mm) Dia, 0.075" (1.91mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.63200 | ¥56.32 |
25 | ¥5.14920 | ¥128.73 |
50 | ¥4.84520 | ¥242.26 |
100 | ¥4.64410 | ¥464.41 |
250 | ¥4.24004 | ¥1,060.01 |
500 | ¥4.03810 | ¥2,019.05 |
1,000 | ¥3.33134 | ¥3,331.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,625 | ¥3.02850 | ¥10,978.31 |
7,250 | ¥2.92756 | ¥21,224.81 |
10,875 | ¥2.72566 | ¥29,641.55 |
18,125 | ¥2.68528 | ¥48,670.70 |
25,375 | ¥2.62471 | ¥66,602.02 |