0ACA-9300-TE | |
---|---|
DigiKey Part Number | 507-0ACA-9300-TETR-ND - Tape & Reel (TR) 507-0ACA-9300-TECT-ND - Cut Tape (CT) 507-0ACA-9300-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ACA-9300-TE |
Description | FUSE BOARD MOUNT 30A 72VDC 2SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 A AC 72 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0ACA-9300-TE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 72 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 900.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) | |
DC Cold Resistance | 0.0012 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.36010 | ¥5,360.10 |
2,000 | ¥5.08290 | ¥10,165.80 |
3,000 | ¥4.99046 | ¥14,971.38 |
5,000 | ¥4.80563 | ¥24,028.15 |
10,000 | ¥4.62080 | ¥46,208.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.80000 | ¥11.80 |
5 | ¥11.45800 | ¥57.29 |
10 | ¥10.71600 | ¥107.16 |
50 | ¥8.87160 | ¥443.58 |
100 | ¥7.39340 | ¥739.34 |
250 | ¥7.20852 | ¥1,802.13 |
500 | ¥6.09952 | ¥3,049.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.60000 | ¥12.60 |
5 | ¥10.52800 | ¥52.64 |
10 | ¥9.73300 | ¥97.33 |
50 | ¥8.11020 | ¥405.51 |
100 | ¥7.49530 | ¥749.53 |
250 | ¥6.74984 | ¥1,687.46 |
500 | ¥6.23342 | ¥3,116.71 |