SLP3-150-250-F | |
---|---|
DigiKey Part Number | 492-2280-ND |
Manufacturer | |
Manufacturer Product Number | SLP3-150-250-F |
Description | LIGHT PIPE 0.250 FLAT FACE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLP3-150-250-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥3.19600 | ¥31.96 |
100 | ¥1.83630 | ¥183.63 |
1,000 | ¥1.43730 | ¥1,437.30 |
2,000 | ¥1.31756 | ¥2,635.12 |
5,000 | ¥1.19779 | ¥5,988.95 |
10,000 | ¥1.11793 | ¥11,179.30 |
25,000 | ¥1.07800 | ¥26,950.00 |