ADS1018IRUGT | |
---|---|
DigiKey Part Number | 296-35611-2-ND - Tape & Reel (TR) 296-35611-1-ND - Cut Tape (CT) 296-35611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1018IRUGT |
Description | IC ADC 12BIT SIGMA-DELTA 10X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1018IRUGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3.3k | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (2x1.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.05000 | ¥36.05 |
10 | ¥32.37300 | ¥323.73 |
25 | ¥30.60080 | ¥765.02 |
100 | ¥26.52120 | ¥2,652.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥25.16124 | ¥6,290.31 |
500 | ¥22.57702 | ¥11,288.51 |
1,250 | ¥19.04082 | ¥23,801.03 |
2,500 | ¥18.08879 | ¥45,221.97 |