1618-3-57-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-1618-3-57-15-00-00-03-0TR-ND - Tape & Reel (TR) 54-1618-3-57-15-00-00-03-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1618-3-57-15-00-00-03-0 |
Description | .118" DIAMETER TARGET DISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.118" (2.99mm) Dia, 0.055" (1.40mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.25400 | ¥52.54 |
25 | ¥4.80440 | ¥120.11 |
50 | ¥4.52200 | ¥226.10 |
100 | ¥4.33310 | ¥433.31 |
250 | ¥3.95616 | ¥989.04 |
500 | ¥3.76780 | ¥1,883.90 |
1,000 | ¥3.10848 | ¥3,108.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.89055 | ¥11,562.20 |
8,000 | ¥2.60150 | ¥20,812.00 |
12,000 | ¥2.56296 | ¥30,755.52 |
28,000 | ¥2.50515 | ¥70,144.20 |