1618-4-57-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-1618-4-57-15-00-00-03-0TR-ND - Tape & Reel (TR) 54-1618-4-57-15-00-00-03-0CT-ND - Cut Tape (CT) 54-1618-4-57-15-00-00-03-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1618-4-57-15-00-00-03-0 |
Description | .118 X .065 TARGET DISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.118" (2.99mm) Dia, 0.065" (1.65mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.09000 | ¥50.90 |
25 | ¥4.87960 | ¥121.99 |
50 | ¥4.77800 | ¥238.90 |
100 | ¥4.56940 | ¥456.94 |
250 | ¥4.15400 | ¥1,038.50 |
500 | ¥3.73862 | ¥1,869.31 |
1,000 | ¥3.32329 | ¥3,323.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,850 | ¥3.01172 | ¥11,595.12 |
7,700 | ¥2.90786 | ¥22,390.52 |
11,550 | ¥2.76248 | ¥31,906.64 |
19,250 | ¥2.70016 | ¥51,978.08 |