1625-1-57-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-1625-1-57-15-00-00-03-0TR-ND - Tape & Reel (TR) 54-1625-1-57-15-00-00-03-0CT-ND - Cut Tape (CT) 54-1625-1-57-15-00-00-03-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1625-1-57-15-00-00-03-0 |
Description | .125" DIAMETER TARGET DISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.125" (3.18mm) Dia, 0.035" (0.89mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.15600 | ¥51.56 |
25 | ¥4.71560 | ¥117.89 |
50 | ¥4.43820 | ¥221.91 |
100 | ¥4.25270 | ¥425.27 |
250 | ¥3.88324 | ¥970.81 |
500 | ¥3.69818 | ¥1,849.09 |
1,000 | ¥3.05101 | ¥3,051.01 |
2,500 | ¥2.77363 | ¥6,934.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.73770 | ¥16,426.20 |
12,000 | ¥2.51113 | ¥30,133.56 |
30,000 | ¥2.45449 | ¥73,634.70 |