0986-5-15-20-77-14-11-0 | |
---|---|
DigiKey Part Number | 54-0986-5-15-20-77-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 0986-5-15-20-77-14-11-0 |
Description | HORIZONTAL SURFACE MOUNT (HSMT) |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.268" (6.81mm) | |
Recommended Working Height | 0.223" (5.66mm) | |
Minimum Working Height | 0.178" (4.52mm) | |
Pad Layout Dimension | Circular - 0.093" (2.36mm) | |
Operating Force - Initial | 5gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.6A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥7.77400 | ¥77.74 |
25 | ¥7.45760 | ¥186.44 |
50 | ¥7.29820 | ¥364.91 |
100 | ¥6.98140 | ¥698.14 |
250 | ¥6.34628 | ¥1,586.57 |
500 | ¥5.71168 | ¥2,855.84 |
1,000 | ¥5.07709 | ¥5,077.09 |
3,000 | ¥4.60113 | ¥13,803.39 |