DX07P024AJ5R1500 | |
---|---|
DigiKey Part Number | 670-3064-2-ND - Tape & Reel (TR) 670-3064-1-ND - Cut Tape (CT) 670-3064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07P024AJ5R1500 |
Description | CONN PLUG USB3.1 TYPEC BRD EDGE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Board Edge, Straddle Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Straddle Mount | |
Mounting Feature | Reversible | |
Termination | Solder | |
Features | Cover | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A | |
Voltage - Rated | 20VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥13.97300 | ¥139.73 |
25 | ¥13.38160 | ¥334.54 |
50 | ¥13.08440 | ¥654.22 |
100 | ¥12.48910 | ¥1,248.91 |
250 | ¥11.29956 | ¥2,824.89 |
500 | ¥10.40752 | ¥5,203.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.62338 | ¥12,935.07 |
3,000 | ¥8.32600 | ¥24,978.00 |
7,500 | ¥7.90971 | ¥59,322.82 |
10,500 | ¥7.73130 | ¥81,178.65 |