LCMXO3LF-4300E-6MG121I | |
---|---|
DigiKey Part Number | LCMXO3LF-4300E-6MG121I-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO3LF-4300E-6MG121I |
Description | IC FPGA 100 I/O 121CSFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 100 94208 4320 121-VFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO3LF-4300E-6MG121I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 540 | |
Number of Logic Elements/Cells | 4320 | |
Total RAM Bits | 94208 | |
Number of I/O | 100 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 121-CSFBGA (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.22000 | ¥129.22 |
25 | ¥112.64120 | ¥2,816.03 |
100 | ¥108.30550 | ¥10,830.55 |