0921-5-15-20-77-14-11-0 | |
---|---|
DigiKey Part Number | 54-0921-5-15-20-77-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 0921-5-15-20-77-14-11-0 |
Description | .256" LONG SPRING-LOADED PIN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.256" (6.50mm) | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | - | |
Operating Force - Initial | 5gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.6A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.89400 | ¥58.94 |
25 | ¥5.65800 | ¥141.45 |
50 | ¥5.53640 | ¥276.82 |
100 | ¥5.29510 | ¥529.51 |
250 | ¥4.81404 | ¥1,203.51 |
500 | ¥4.33266 | ¥2,166.33 |
1,000 | ¥3.85125 | ¥3,851.25 |
3,000 | ¥3.49022 | ¥10,470.66 |