0921-5-15-20-77-14-11-0

DigiKey Part Number
54-0921-5-15-20-77-14-11-0-ND
Manufacturer
Manufacturer Product Number
0921-5-15-20-77-14-11-0
Description
.256" LONG SPRING-LOADED PIN
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.256" (6.50mm)
Recommended Working Height
-
Minimum Working Height
-
Pad Layout Dimension
-
Operating Force - Initial
5gf
Operating Force - Mid Compression
60gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
5.6A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.98000¥6.98
10¥5.89400¥58.94
25¥5.65800¥141.45
50¥5.53640¥276.82
100¥5.29510¥529.51
250¥4.81404¥1,203.51
500¥4.33266¥2,166.33
1,000¥3.85125¥3,851.25
3,000¥3.49022¥10,470.66
Manufacturers Standard Package