P70-2300045R

DigiKey Part Number
952-3135-2-ND - Tape & Reel (TR)
952-3135-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P70-2300045R
Description
CONTACT SPRING LOADED T/H GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.205" (5.21mm)
Recommended Working Height
0.193" (4.90mm)
Minimum Working Height
0.181" (4.60mm)
Pad Layout Dimension
Circular - 0.071" (1.80mm) (TH)
Operating Force - Initial
-
Operating Force - Mid Compression
84.64gf
Plunger Size
0.035" (0.90mm) Dia
Features
-
Mating Cycles
10000
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Current Rating (Amps)
2A
Material Flammability Rating
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.03000¥9.03
10¥7.63500¥76.35
25¥7.32640¥183.16
50¥7.17040¥358.52
100¥6.85930¥685.93
250¥6.23552¥1,558.88
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
580¥5.61197¥3,254.94
1,160¥4.98838¥5,786.52
1,740¥4.67661¥8,137.30
2,900¥4.52074¥13,110.15
5,800¥4.36486¥25,316.19
14,500¥4.05308¥58,769.66
Manufacturers Standard Package