LMV393MUTAG | |
---|---|
DigiKey Part Number | LMV393MUTAGOSTR-ND - Tape & Reel (TR) LMV393MUTAGOSCT-ND - Cut Tape (CT) LMV393MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV393MUTAG |
Description | IC COMPARATOR 2 GEN PUR 8UDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain 8-UDFN (1.8x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | LMV393MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 9mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 250µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1.5µs | |
Hysteresis | - | |
Operating Temperature | - | |
Package / Case | 8-UFDFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-UDFN (1.8x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.56300 | ¥85.63 |
25 | ¥8.12440 | ¥203.11 |
100 | ¥6.23780 | ¥623.78 |
250 | ¥5.51240 | ¥1,378.10 |
500 | ¥5.22242 | ¥2,611.21 |
1,000 | ¥4.06188 | ¥4,061.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.85877 | ¥11,576.31 |
6,000 | ¥3.71371 | ¥22,282.26 |
15,000 | ¥3.59766 | ¥53,964.90 |