LMV393M8-13 | |
---|---|
DigiKey Part Number | LMV393M8-13DITR-ND - Tape & Reel (TR) LMV393M8-13DICT-ND - Cut Tape (CT) LMV393M8-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV393M8-13 |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA | |
Current - Quiescent (Max) | 200µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.87300 | ¥28.73 |
25 | ¥2.68280 | ¥67.07 |
100 | ¥2.14520 | ¥214.52 |
250 | ¥1.99204 | ¥498.01 |
500 | ¥1.68564 | ¥842.82 |
1,000 | ¥1.30249 | ¥1,302.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.18756 | ¥2,968.90 |
5,000 | ¥1.11095 | ¥5,554.75 |
12,500 | ¥1.03433 | ¥12,929.12 |
25,000 | ¥0.98070 | ¥24,517.50 |
62,500 | ¥0.95772 | ¥59,857.50 |