LMV358M8G-13 | |
---|---|
DigiKey Part Number | LMV358M8G-13DITR-ND - Tape & Reel (TR) LMV358M8G-13DICT-ND - Cut Tape (CT) LMV358M8G-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358M8G-13 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 190µA (x2 Channels) | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.56300 | ¥35.63 |
25 | ¥3.32680 | ¥83.17 |
100 | ¥2.66160 | ¥266.16 |
250 | ¥2.47116 | ¥617.79 |
500 | ¥2.09104 | ¥1,045.52 |
1,000 | ¥1.61585 | ¥1,615.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.47326 | ¥3,683.15 |
5,000 | ¥1.37823 | ¥6,891.15 |
12,500 | ¥1.28318 | ¥16,039.75 |
25,000 | ¥1.21664 | ¥30,416.00 |
62,500 | ¥1.18813 | ¥74,258.12 |