EDZVT2R6.8B | |
---|---|
DigiKey Part Number | EDZVT2R6.8BTR-ND - Tape & Reel (TR) EDZVT2R6.8BCT-ND - Cut Tape (CT) EDZVT2R6.8BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVT2R6.8B |
Description | DIODE ZENER 6.8V 150MW EMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 150 mW ±2% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVT2R6.8B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.64200 | ¥16.42 |
100 | ¥0.80290 | ¥80.29 |
500 | ¥0.66942 | ¥334.71 |
1,000 | ¥0.46517 | ¥465.17 |
2,000 | ¥0.40314 | ¥806.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.37397 | ¥2,991.76 |
16,000 | ¥0.31012 | ¥4,961.92 |
24,000 | ¥0.30465 | ¥7,311.60 |
56,000 | ¥0.27363 | ¥15,323.28 |
200,000 | ¥0.23715 | ¥47,430.00 |