RB551VM-30TE-17 | |
---|---|
DigiKey Part Number | RB551VM-30TE-17TR-ND - Tape & Reel (TR) RB551VM-30TE-17CT-ND - Cut Tape (CT) RB551VM-30TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB551VM-30TE-17 |
Description | DIODE SCHOTTKY 20V 500MA UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB551VM-30TE-17 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.56100 | ¥25.61 |
100 | ¥1.29220 | ¥129.22 |
500 | ¥1.05398 | ¥526.99 |
1,000 | ¥0.78190 | ¥781.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.65785 | ¥1,973.55 |
6,000 | ¥0.62894 | ¥3,773.64 |
9,000 | ¥0.54395 | ¥4,895.55 |
30,000 | ¥0.53375 | ¥16,012.50 |
75,000 | ¥0.44196 | ¥33,147.00 |
150,000 | ¥0.43516 | ¥65,274.00 |