RB551V-30TE-17 | |
---|---|
DigiKey Part Number | RB551V-30TE-17TR-ND - Tape & Reel (TR) RB551V-30TE-17CT-ND - Cut Tape (CT) RB551V-30TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB551V-30TE-17 |
Description | DIODE SCHOTTKY 20V 500MA UMD2 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB551V-30TE-17 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.66800 | ¥26.68 |
100 | ¥1.34640 | ¥134.64 |
500 | ¥1.19338 | ¥596.69 |
1,000 | ¥0.92869 | ¥928.69 |