RB520SM-40T2R

DigiKey Part Number
RB520SM-40T2RTR-ND - Tape & Reel (TR)
RB520SM-40T2RCT-ND - Cut Tape (CT)
RB520SM-40T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB520SM-40T2R
Description
DIODE SCHOTTKY 40V 200MA EMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
RB520SM-40T2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
EMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.06100¥20.61
100¥1.04020¥104.02
500¥0.84824¥424.12
1,000¥0.62936¥629.36
2,000¥0.52949¥1,058.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.50622¥4,049.76
16,000¥0.43781¥7,004.96
24,000¥0.42960¥10,310.40
56,000¥0.35572¥19,920.32
200,000¥0.35025¥70,050.00
Manufacturers Standard Package