TLV7021DCKR | |
---|---|
DigiKey Part Number | 296-50492-2-ND - Tape & Reel (TR) 296-50492-1-ND - Cut Tape (CT) 296-50492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7021DCKR |
Description | IC COMPARATOR 1 SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Open-Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7021DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | 8mV | |
Current - Input Bias (Max) | 5pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10µA | |
CMRR, PSRR (Typ) | 78dB CMRR, 78dB PSRR | |
Propagation Delay (Max) | 350ns | |
Hysteresis | 4.2mV | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.47400 | ¥44.74 |
25 | ¥4.17720 | ¥104.43 |
100 | ¥3.34300 | ¥334.30 |
250 | ¥3.10396 | ¥775.99 |
500 | ¥2.62648 | ¥1,313.24 |
1,000 | ¥2.02955 | ¥2,029.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.85049 | ¥5,551.47 |
6,000 | ¥1.73111 | ¥10,386.66 |
15,000 | ¥1.61172 | ¥24,175.80 |
30,000 | ¥1.52815 | ¥45,844.50 |